Broadcom HSMF-C166

LED Low-Power Bi-Color Green/Yellow 570nm/589nm 2.2V/2.1V 4-Pin Chip 0603(1608Metric) T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen, Yellow
Contact PlatingGold
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength586 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen, Yellow
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-40 °C
Number of Elements2
Number of LEDs2
PackagingTape and Reel
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength572 nm
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C166.

Avago
Datasheet8 pages12 years ago
Datasheet10 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages16 years ago
element14 APAC
Datasheet8 pages12 years ago
Newark
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
iiiC
Datasheet9 pages0 years ago

Inventory History

3 month trend:
+7.46%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMF-C166.

Related Parts

Descriptions

Descriptions of Broadcom HSMF-C166 provided by its distributors.

LED Low-Power Bi-Color Green/Yellow 570nm/589nm 2.2V/2.1V 4-Pin Chip 0603(1608Metric) T/R
Dual Color LED, Yellow/green, Untinted Diffused, 1.6mm
LED, SMD, BICOLOUR, GRN/YLW; LED / Lamp Size:1.6mm x 0.8mm; LED Colour:Green - Yellow; Typ Luminous Intensity:15mcd; Viewing Angle:120°; Forward Current:20mA; Voltage, Vf Max:2.6V; Operating Temperature Range:-30°C to +85°C; Lens Type:Diffused; Termination Type:SMD; Voltage, Reverse Protection:5V; Min Green Luminous Intensity:18mcd; Min Yellow Luminous Intensity:2.8mcd; Typ Green Luminous Intensity:45mcd; Typ Yellow Luminous Intensity:8mcd; Voltage, Vf Green Typ:2.2V; Voltage, Vf Yellow Typ:2.1V; Wavelength, Green LED:523nm; Wavelength, Yellow LED:589nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMF-C166.
  • HSMF-C166..
  • HSMFC166

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen, Yellow
Contact PlatingGold
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength586 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen, Yellow
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-40 °C
Number of Elements2
Number of LEDs2
PackagingTape and Reel
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength572 nm
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C166.

Avago
Datasheet8 pages12 years ago
Datasheet10 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages16 years ago
element14 APAC
Datasheet8 pages12 years ago
Newark
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
iiiC
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant