Agilent HSMB-C150

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
ColorBlue
Number of Pins2
Technical
Forward Voltage3.8 V
Lens StyleDiffused
Luminous Intensity6 mcd
Power Dissipation92 mW
Viewing Angle170 °
Voltage Rating (DC)3.8 V
Wavelength428 nm

Engineering Resources

View Evaluation kits and Reference designs for Agilent HSMB-C150.

Manufacturer Aliases

Agilent has several brands around the world that distributors may use as alternate names. Agilent may also be known as the following names:

  • AGILENT TECHNOLOGIES
  • AGI
  • AGIL
  • AGILE
  • AGL
  • AGILENT TECH
  • HP/AGILENT
  • AGLIENT
  • AGILENT/HP
  • AGILENT TECHNOLOGIES INC
  • AGILEN
  • AGILIENT
  • AGILENT TECHNOLOGY
  • AGIENT
  • AGILNT
  • AGLT
  • AGIIENT
  • Agilent Technologies Test Equipment
  • Agilent Technol
  • AGILENT TECHN
  • Agilent Technologies Test & Measurement
  • AGILENT (HEWLETT-PACKARD)
  • AGILLENT
  • Agilent Technologies Semiconductor Prods Grp
  • Agilent (SANTA CLARA)

Technical Specifications

Physical
Case/Package1206
ColorBlue
Number of Pins2
Technical
Forward Voltage3.8 V
Lens StyleDiffused
Luminous Intensity6 mcd
Power Dissipation92 mW
Viewing Angle170 °
Voltage Rating (DC)3.8 V
Wavelength428 nm

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant