3M HSHM-S200DE4-8AP1-TG30

Conn Hard Metric SKT 200 POS 2mm Press Fit RA Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions200
Number of Rows8
TerminationPress-Fit
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M HSHM-S200DE4-8AP1-TG30.

Verical
Datasheet4 pages13 years ago
Datasheet5 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M HSHM-S200DE4-8AP1-TG30.

Related Parts

Descriptions

Descriptions of 3M HSHM-S200DE4-8AP1-TG30 provided by its distributors.

Conn Hard Metric SKT 200 POS 2mm Press Fit RA Thru-Hole Box
7100171635 70010026071 BLACK CONNECTOR SOCKET 8-ROW H
CONN SOCKET HSHM 200POS 8ROW R/A
70010026071 HSHM-S200DE4-8AP1-TG30= BLACK CONNECT

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70010026071

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions200
Number of Rows8
TerminationPress-Fit
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M HSHM-S200DE4-8AP1-TG30.

Verical
Datasheet4 pages13 years ago
Datasheet5 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago