📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Honeywell HSCDANN005PGSA5

HONEYWELL HSCDANN005PGSA5 Pressure Sensor, Trustability, 5 psi, Gauge, Axial, Digital, 5 V, 2 mA
$ 38.956
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDANN005PGSA5.

IHS

Datasheet33 pages11 years ago

Master Electronics

element14 APAC

Honeywell

Farnell

Inventory History

3 month trend:
-0.19%

CAD Models

Download Honeywell HSCDANN005PGSA5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Pressure Sensor -5psi to 5psi Differential Medical 8-Pin DIP Module
SENSOR, TRUSTABILITY, PRESSURE, LIQUID MEDIA OPTION, 5 PSI GAUGE, I2C
Pressure Sensor 0.5V to 4.5V 0bar to 0.25bar Gage Medical 8-Pin DIP Module

Descriptions

Descriptions of Honeywell HSCDANN005PGSA5 provided by its distributors.

HONEYWELL HSCDANN005PGSA5 Pressure Sensor, Trustability, 5 psi, Gauge, Axial, Digital, 5 V, 2 mA
SENSOR; PRESSURE; GAUGE; 0 PSI TO 5 PSI; 5.0 VDC; DRY GASES ONLY
Pressure Sensor 0psi to 5psi Gage Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V
Pressure Sensor; Operating Pressure Range:0 to 5psi; Sensor Output:Digital; Supply Current:3mA; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Gage; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No
Pressure Sensor; Presión Operativa Máx.:5Psi; Tipo De Medida De Presión:Manométrica; Estilo De Port:Axial; Sensor Output:Digital; Tensión Nominal:5V; Corriente De Alimentación:2Ma; Presión Operativa Mín.:0Psi |Honeywell HSCDANN005PGSA5.
SENSOR, TRUSTABILITY, 5PSI, 5V, DIP; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.35%; Input Type:Axial, single port; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Max:30psi; Pressure Type:Gauge; Supply Voltage VDC:5V; Switches & Transducer Operating Pressure Range:0psi to 5psi; Termination Type:DIP
TruStability™ HSC Series-High Accuracy, digital SPI, DIP AN: single axial barbed port, gage, 0 psi to 5 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSCDANN005PGSA5.