Sensata HS301DR

Heatsink, Din Rail, 3.0C/W, - 1 SSR, HS301 Series | Sensata - Crydom HS301DR
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
MaterialAluminium
MountDIN Rail
Weight213.188414 g
Technical
Natural Thermal Resistance3 °C/W
TypePassive
Dimensions
Depth45 mm
Height40.1 mm
Length81 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Sensata HS301DR.

RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages14 years ago
Master Electronics
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet4 pages12 years ago
Farnell
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-60.70%

Engineering Resources

View Evaluation kits and Reference designs for Sensata HS301DR.

Descriptions

Descriptions of Sensata HS301DR provided by its distributors.

Heatsink, Din Rail,3.0C/W,- 1 SSR, HS301 Series | Sensata - Crydom HS301DR
HS301 Series 3°C/W Thermal Resistance DIN-Rail Mount SSR Heatsink
Heatsink Anodized for Hockey-Puck SSRs
CST Crydom 3.0 °C/W DIN Rail Mount Heat Sink - 1
HEATSINK SSR 3.0DEG C/W DIN MNT
Heat sink, 81 x 45 x 40 mm, Natural aluminum
Heat Sinks 3.0 C/W DIN RM Heat Sink - 1 SSR
Heat Sink Passive DIN Rail Aluminum 3C/W
HEATSINK, DIN MOUNT, 3DEG C/W; Accessory Type:Heat Sink; Thermal Resistance:3°C/W; External Height:40.1mm; External Width:45.2mm; SVHC:No SVHC (20-Jun-2011); Depth:81mm; Length:81mm; Mounting Type:DIN Rail; Width:45.2mm

Images

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
MaterialAluminium
MountDIN Rail
Weight213.188414 g
Technical
Natural Thermal Resistance3 °C/W
TypePassive
Dimensions
Depth45 mm
Height40.1 mm
Length81 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Sensata HS301DR.

RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages14 years ago
Master Electronics
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet4 pages12 years ago
Farnell
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant