📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Arcol HS25 680R F

Resistor 25W Aluminium Housed 1% 680R
$ 7.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcol HS25 680R F.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-100%

Related Parts

Fixed Resistor, Wire Wound, 25W, 680ohm, 130.384V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 680ohm, 130.384V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 680ohm, 130.384V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of Arcol HS25 680R F provided by its distributors.

Resistor 25W Aluminium Housed 1% 680R
RESISTOR, WIREWOUND, 680R, 1%, SOLDERLUG; Resistance: 680ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 550V; Available until stocks are exhausted
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 680 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Arcol has several brands around the world that distributors may use as alternate names. Arcol may also be known as the following names:

  • XICON
  • ARCOL UK LTD
  • ARCOL/OHMITE
  • Arcol Resistors
  • ARCOL UK LTD (OHMITE)
  • Arcol Resistors Ltd
  • Ohmite - Arcol
  • Arcol / Xicon