HIROSE ELECTRIC HRMJ-X.FL-04N1-A-80RS

0.94mm/1.2mm Mated Height Ultraminiature Lightweight SMT Coaxial, 6.0 GHz, -40 to 90 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
ColorWhite
Contact PlatingGold
Technical
Connector Type ASMA
FeaturesShielded
GenderFemale to Female
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityNormal
Wire/Cable TypeCoaxial
Dimensions
Length80.01 mm
Outside Diameter810 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HRMJ-X.FL-04N1-A-80RS.

TME
Datasheet18 pages1 year ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+77.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HRMJ-X.FL-04N1-A-80RS.

Descriptions

Descriptions of HIROSE ELECTRIC HRMJ-X.FL-04N1-A-80RS provided by its distributors.

0.94mm/1.2mm Mated Height Ultraminiature Lightweight SMT Coaxial, 6.0 GHz, -40 to 90 ℃, RoHS
Hirose SCT
CBL ASSY SMA-X.FL JCK-PLG 3.150"

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HRMJ-XFL04N1A80RS

Technical Specifications

Physical
Case/PackageSMA
ColorWhite
Contact PlatingGold
Technical
Connector Type ASMA
FeaturesShielded
GenderFemale to Female
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityNormal
Wire/Cable TypeCoaxial
Dimensions
Length80.01 mm
Outside Diameter810 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HRMJ-X.FL-04N1-A-80RS.

TME
Datasheet18 pages1 year ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant