HIROSE ELECTRIC HR43-21WBJ-3PC

Circular Connector, Hr43 Series, Receptacle, 3, Pin, Panel Mount Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPlastic
MountPanel
Technical
Connector TypeCircular
Contact GenderMale
Contact Voltage Rating (AC)600 V
Current Rating20 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts3
OrientationStraight
TerminationCrimp
Voltage Rating600 V
Dimensions
Height32 mm
Length32 mm
Width51.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR43-21WBJ-3PC.

element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages2 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet4 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR43-21WBJ-3PC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR43-21WBJ-3PC provided by its distributors.

Circular Connector, Hr43 Series, Receptacle, 3, Pin, Panel Mount Rohs Compliant: Yes
IP67, Shock/Vibration Resistant Bayonet Lock for Railway Vehicle
Hirose SCT
HIROSE(HRS) HR43-21WBJ-3PC Circular Connector, HR43 Series, Panel Mount Receptacle, 3 Contacts, Aluminium Alloy Body
CIRCULAR CONNECTOR, RCPT, 3POS, PANEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPlastic
MountPanel
Technical
Connector TypeCircular
Contact GenderMale
Contact Voltage Rating (AC)600 V
Current Rating20 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts3
OrientationStraight
TerminationCrimp
Voltage Rating600 V
Dimensions
Height32 mm
Length32 mm
Width51.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR43-21WBJ-3PC.

element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages2 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet4 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSNon-Compliant