HIROSE ELECTRIC HR34B-12WLPE-4S-X

HIROSE(HRS) HR34B-12WLPE-4S-X Circular Connector, Plug, 4 Contacts, Socket, Solder, Cable Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialAluminium
MountCable, Free Hanging
PlatingChromate
Shell MaterialHybrid
Technical
Connector TypePlug
Contact GenderFemale
Contact Voltage Rating (AC)400 V
Contact Voltage Rating (DC)400 V
Current Rating5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationRight Angle
TerminationSolder
Voltage Rating400 V
Dimensions
Height19 mm
Length19 mm
Wire/Cable Diameter8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR34B-12WLPE-4S-X.

element14 APAC
Datasheet8 pages12 years ago
TME
Datasheet8 pages3 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR34B-12WLPE-4S-X.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR34B-12WLPE-4S-X provided by its distributors.

HIROSE(HRS) HR34B-12WLPE-4S-X Circular Connector, Plug, 4 Contacts, Socket, Solder, Cable Mount
Push-on-Bayonet Lock Small Waterproof Round Connector, HR34B Series (HIROSE ELECTRIC)
Standard Circular Connector 4 Pos. 5A Female wir e
ConnCircular SKT 4 POS SolderCup RACable Mount 4 Terminal 1 Port Bag
PLUG, SOCKET CNTS, R/A, IP67, 4WAY
PLUG, SOCKET CNTS, R/A, IP67, 4WAY; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Aluminium Al

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialAluminium
MountCable, Free Hanging
PlatingChromate
Shell MaterialHybrid
Technical
Connector TypePlug
Contact GenderFemale
Contact Voltage Rating (AC)400 V
Contact Voltage Rating (DC)400 V
Current Rating5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
OrientationRight Angle
TerminationSolder
Voltage Rating400 V
Dimensions
Height19 mm
Length19 mm
Wire/Cable Diameter8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR34B-12WLPE-4S-X.

element14 APAC
Datasheet8 pages12 years ago
TME
Datasheet8 pages3 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant