HIROSE ELECTRIC HR30-6PA-6S(71)

6 Position 6mm Shell Female Contact Circular Gold Plated Plug for Fine Wire
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyphenylene
ColorBlack
Contact MaterialBrass, Bronze, Gold
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins6
PlatingGold
Shell MaterialPlastic
Technical
Connector TypePlug
Contact GenderFemale
Contact Voltage Rating (AC)100 V
Contact Voltage Rating (DC)140 V
Current Rating2 A
Fastening TypePull, Push
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Height32.4 mm
Length12.6 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-6PA-6S(71).

Electro Sonic
Datasheet16 pages11 years ago
element14 APAC
Datasheet16 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
TME
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet16 pages8 years ago
Datasheet12 pages17 years ago

Inventory History

3 month trend:
-25.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR30-6PA-6S(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR30-6PA-6S(71) provided by its distributors.

6 Position 6mm Shell Female Contact Circular Gold Plated Plug for Fine Wire
Circular Push Pull Connectors 6P PLUG SHELL SZ 6 F EMALE TERM SOLDER
Conn Miniature Waterproof Plastic F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag
Miniature, Round, Waterproof Plastic Connector (Push-Pull Lock Type) - HR30 Series (HIROSE ELECTRIC)
Miniature Waterproof (IP67/IP68) Plastic Connector
Hirose SCT
CONN PLUG FMALE 6P GOLD SLDR CUP
Circular Conn, Plug, 6Pos, Solder; Product Range:Hr30 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull; Contact Material:Phosphor Bronzerohs Compliant: Yes |Hirose(Hrs) HR30-6PA-6S(71)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR306PA6S71

Technical Specifications

Physical
Body MaterialPolyphenylene
ColorBlack
Contact MaterialBrass, Bronze, Gold
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Pins6
PlatingGold
Shell MaterialPlastic
Technical
Connector TypePlug
Contact GenderFemale
Contact Voltage Rating (AC)100 V
Contact Voltage Rating (DC)140 V
Current Rating2 A
Fastening TypePull, Push
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Height32.4 mm
Length12.6 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-6PA-6S(71).

Electro Sonic
Datasheet16 pages11 years ago
element14 APAC
Datasheet16 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
TME
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet16 pages8 years ago
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant