HIROSE ELECTRIC HR30-6JB-6P

Circular Push Pull Connectors 6P JACK SHELL SZ 6 M ALE W/OVERMOLD SPCR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingGold
MountFree Hanging
Number of Pins6
Shell MaterialPlastic
Technical
Connector TypeCircular
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder
Voltage Rating (AC)100 V
Voltage Rating (DC)140 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-6JB-6P.

Newark
Datasheet12 pages17 years ago
Sager Electronics
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages8 years ago
TME
Datasheet16 pages1 year ago
Future Electronics
Datasheet16 pages5 years ago

Inventory History

3 month trend:
+84.69%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR30-6JB-6P.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR30-6JB-6P provided by its distributors.

Circular Push Pull Connectors 6P JACK SHELL SZ 6 M ALE W/OVERMOLD SPCR
Connector Circular Miniature Waterproof Plastic Pin 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Miniature Waterproof Plastic Connectors |Hirose(Hrs) HR30-6JB-6P
JACK, SOLDER, MALE CONTACTS, 6WAY
CONN JACK MALE 6P GOLD SLDR CUP
CONN JACK MALE 6POS SOLDER CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingGold
MountFree Hanging
Number of Pins6
Shell MaterialPlastic
Technical
Connector TypeCircular
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder
Voltage Rating (AC)100 V
Voltage Rating (DC)140 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-6JB-6P.

Newark
Datasheet12 pages17 years ago
Sager Electronics
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages8 years ago
TME
Datasheet16 pages1 year ago
Future Electronics
Datasheet16 pages5 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant