HIROSE ELECTRIC HR10G-7R-4S(74)

Connector Circular Push-Pull Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Panel, Rear Side Nut
Technical
Connector TypeReceptacle
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions4
TerminationSolder

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-7R-4S(74).

Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10G-7R-4S(74).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10G-7R-4S(74) provided by its distributors.

Connector Circular Push-Pull Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10G-7R-4S(74)
Circular Push Pull Connectors 4P F STRT RECEP SODR PSH-PUL CON SHIELDE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
MountBulkhead, Panel, Rear Side Nut
Technical
Connector TypeReceptacle
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions4
TerminationSolder

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-7R-4S(74).

Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant