HIROSE ELECTRIC HR10A-10R-12PB(71)

Circular Push Pull Connectors 12P RECP SHELL SZ 10 MALE SIL TRM PCB DIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialBrass
Insulation MaterialPlastic
MountBulkhead, Panel, Through Hole
Number of Pins12
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-10R-12PB(71).

Factory Futures
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-6.34%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-10R-12PB(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-10R-12PB(71) provided by its distributors.

Circular Push Pull Connectors 12P RECP SHELL SZ 10 MALE SIL TRM PCB DIP
12 CONTACT(S) ZINC ALLOY AND BRASS MALE CIRCULAR CONNECTOR SOLDER RECEPTACLE
Circular Conn, Rcpt, 12Pos, Th; Product Range:Hr10A Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:12Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Push-Pull; Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) HR10A-10R-12PB(71)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-10R-12PB/71
  • HR10A-10R-12PB71
  • HR10A-10R12PB(71)
  • HR10A10R12PB71

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialBrass
Insulation MaterialPlastic
MountBulkhead, Panel, Through Hole
Number of Pins12
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
Schedule B8536694020
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-10R-12PB(71).

Factory Futures
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant