HIROSE ELECTRIC HR10-PC-212

Circular Push Pull Connectors MALE CONTACTS SILVER REEL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
PlatingNickel
Technical
Connector TypePin
Contact GenderMale
Current Rating2 A
Number of Contacts1
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-PC-212.

Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-6.46%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-PC-212.

Descriptions

Descriptions of HIROSE ELECTRIC HR10-PC-212 provided by its distributors.

Circular Push Pull Connectors MALE CONTACTS SILVER REEL
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
Contact PIN Crimp ST Cable Mount Chain on Reel
CONTACT PIN 26-30AWG CRIMP SLVR
Circular Contact, Pin, 30-26Awg, Crimp; Product Range:Hr10 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:26Awg; Wire Size Awg Min:30Awg; Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) HR10-PC-212

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10PC212

Technical Specifications

Physical
Contact PlatingSilver
PlatingNickel
Technical
Connector TypePin
Contact GenderMale
Current Rating2 A
Number of Contacts1
TerminationCrimp
Dimensions
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-PC-212.

Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant