HIROSE ELECTRIC HR10-7R-6PA(73)

Circular Push Pull Connectors 6P RECP SHELL SZ 7 M ALE AU TERM PCB DIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPlastic
MountBulkhead, Panel, Through Hole
Number of Pins5
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7R-6PA(73).

Sager Electronics
Datasheet1 page9 years ago
TME
Datasheet1 page7 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-5.73%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-7R-6PA(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-7R-6PA(73) provided by its distributors.

Circular Push Pull Connectors 6P RECP SHELL SZ 7 M ALE AU TERM PCB DIP
Conn Circular M 6 POS Solder ST Thru-Hole 6 Terminal 1 Port Tray
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
Circular Conn, Rcpt, 6Pos, Pcb; Product Range:Hr10 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Push-Pull; Contact Material:Brass Rohs Compliant: Yes |Hirose(Hrs) HR10-7R-6PA(73)
CONN RCPT MALE 6POS GOLD SOLDER

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR107R6PA73

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPlastic
MountBulkhead, Panel, Through Hole
Number of Pins5
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
PackagingBulk
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7R-6PA(73).

Sager Electronics
Datasheet1 page9 years ago
TME
Datasheet1 page7 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant