HIROSE ELECTRIC HR10-10R-12P(73)

Conn Circular M 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port Bag
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Brass
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPBT
MountBulkhead, Panel, Rear Side Nut
Number of Pins12
PlatingNickel
Technical
Connector TypeCircular, Plug, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-10R-12P(73).

element14 APAC
Datasheet20 pages8 years ago
Farnell
Datasheet20 pages13 years ago
TME
Datasheet21 pages5 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Newark
Datasheet20 pages13 years ago

Inventory History

3 month trend:
+4.63%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10-10R-12P(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10-10R-12P(73) provided by its distributors.

Conn Circular M 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port Bag
Circular Conn, Rcpt, 12Pos, Solder; Product Range:Hr10 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) HR10-10R-12P(73)
SOCKET, PANEL, SIZE 10, 12WAY, PIN; Product Range: HR10 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Brass Zinc Alloy Body; Connector Body Plating: -; Contact Material: Brass, Bronze; Contact Plating: Gold; SVHC: Lead (15-Jan-2019); Connector Mounting: Panel Mount; Connector Shell Size: 10; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Gold Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; Insert Arrangement: 10-12

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR1010R12P73

Technical Specifications

Physical
Body MaterialBrass
ColorSilver
Contact MaterialBronze, Brass
Contact PlatingGold
Housing MaterialBrass
Insulation MaterialPBT
MountBulkhead, Panel, Rear Side Nut
Number of Pins12
PlatingNickel
Technical
Connector TypeCircular, Plug, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-10R-12P(73).

element14 APAC
Datasheet20 pages8 years ago
Farnell
Datasheet20 pages13 years ago
TME
Datasheet21 pages5 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet21 pages5 years ago
Datasheet20 pages8 years ago
Newark
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant