TE Connectivity HPP845E031R5

Digital Relative Humidity sensor with Temperature output; Accuracy: +3% RH
$ 2.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HPP845E031R5.

Master Electronics

Datasheet22 pages8 years ago

IHS

Newark

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+44.53%

CAD Models

Download TE Connectivity HPP845E031R5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity HPP845E031R5 provided by its distributors.

Digital Relative Humidity sensor with Temperature output; Accuracy: +3% RH
Humidity Sensor, SMD, Digital, ±3%RH, 0 to 100%RH, 1.5-3.6V, 6-Pin DFN, T/R 5k
Avnet Japan
Humidity/Temperature-Humidity Sensors; HPP845E031R5; TE CONNECTIVITY; 1.5 V; 14 µA; 3.8 V; 6
Humidity Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R
HTU21D MINIATURE TEMPERATURE AND RELATIVE HUMIDITY SENSOR
Serial Switch/Digital Sensor, 14 Bit(s), 0.3Cel, Square, Surface Mount
Board Mount Humidity Sensors DIG REL HUMIDITY IC W/TEMP OUT
I.C 21D RH/T B5000 Humidity Sensor Product Type: RH Temperature Module Supply Voltage (Peak): 3.8 VDC Operating Temperature Range: -40 – 125 °C Interface Signal Type: Digital Current Consumption: .014 mA RH Temperature Module 3.8 VDC | Htu21D Digital High Accuracy Rh/t Sensor | Part Number: HPP845E031R5 | Internal Number: HPP845E031R5 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPP845E031R5.