Analog Devices HMC536LP2E

Gaas Mmic Positive Control T/r Switch, DC - 6.0 Ghz | IC Rf Switch SPDT 6GHZ 6DFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight21.092045 mg
Technical
Bandwidth6 GHz
Frequency6 GHz
IIP349 dBm
Impedance50 Ω
Insertion Loss (dB)1 dB
Max Frequency6 GHz
Max Operating Temperature85 °C
Max Power Dissipation860 mW
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
PackagingBulk
Throw ConfigurationSPDT
Dimensions
Height950 µm
Length2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC536LP2E.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet6 pages15 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-3.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC536LP2E.

Related Parts

Descriptions

Descriptions of Analog Devices HMC536LP2E provided by its distributors.

GaAs MMIC POSITIVE CONTROL T/R SWITCH, DC - 6.0 GHz | IC RF SWITCH SPDT 6GHZ 6DFN
Wide Band Low Power Amplifier, 7000MHz Min, 13500MHz Max, 1 Func, GAAS
Rf Switch, Spdt, T/R, 6Ghz, Dfn; Frequency Min:0Hz; Frequency Max:6Ghz; Rf Ic Case Style:Dfn-Ep; No. Of Pins:6Pins; Supply Voltage Min:-; Supply Voltage Max:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC536LP2E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC536LP2E.

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight21.092045 mg
Technical
Bandwidth6 GHz
Frequency6 GHz
IIP349 dBm
Impedance50 Ω
Insertion Loss (dB)1 dB
Max Frequency6 GHz
Max Operating Temperature85 °C
Max Power Dissipation860 mW
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
PackagingBulk
Throw ConfigurationSPDT
Dimensions
Height950 µm
Length2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices HMC536LP2E.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet6 pages15 years ago
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements