TT Electronics HM33-10030LFTR

Current Sense Transformers

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating10 A
DC Resistance (DCR)1 Ω
Inductance180 µH
TerminationGull Wing
Dimensions
Height - Seated (Max)5.33 mm
Length8.13 mm
Width7.11 mm

Engineering Resources

View Evaluation kits and Reference designs for TT Electronics HM33-10030LFTR.

Descriptions

Descriptions of TT Electronics HM33-10030LFTR provided by its distributors.

CURRENT SENSE TRANSFORMERS
CURR SENSE XFMR 1:30 SMD

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/Optek Technology
  • TT Electronics/BI
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • IRC/TT Electronics
  • TT Electronics/Welwyn
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics/Power Partners Inc
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS IOT SOLUTIONS
  • TT Electronics / Welwyn Components
  • TT ELECTRONICS/IRC (VA)
  • TT ELECTRONICS/IRC [MIL]
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONICS/BI (VA)

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating10 A
DC Resistance (DCR)1 Ω
Inductance180 µH
TerminationGull Wing
Dimensions
Height - Seated (Max)5.33 mm
Length8.13 mm
Width7.11 mm

Compliance

Environmental Classification
RoHSCompliant