Amphenol Communications Solutions HM2P09PK5114GF

Conn Header 55POS Type C Vert
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1.5 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions55
Number of Rows5
TerminationPress-Fit
Voltage Rating750 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2P09PK5114GF.

Arrow Electronics
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HM2P09PK5114GF.

Descriptions

Descriptions of Amphenol Communications Solutions HM2P09PK5114GF provided by its distributors.

CONN HEADER 55POS TYPE C VERT
HM2P09PK5114GF-MPAC5RSTPFHDR CNRTYPC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1.5 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions55
Number of Rows5
TerminationPress-Fit
Voltage Rating750 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2P09PK5114GF.

Arrow Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant