Amphenol Communications Solutions HM1L51LDP374H6P

HM1L51LDP374H6P-METRAL Hdr Ra Pf 5X6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
MountEdge, Through Hole
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions30
Number of Positions Loaded20
Number of Rows5
TerminationPress-Fit
Dimensions
Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HM1L51LDP374H6P.

Descriptions

Descriptions of Amphenol Communications Solutions HM1L51LDP374H6P provided by its distributors.

HM1L51LDP374H6P-METRAL HDR RA PF 5X6

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
MountEdge, Through Hole
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions30
Number of Positions Loaded20
Number of Rows5
TerminationPress-Fit
Dimensions
Pitch2.0066 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant