Renesas HM1-65162C/883

SRAM Chip Async Single 5V 16K-Bit 2K x 8 90ns 24-Pin CDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Technical
Address Bus Width11 b
Density16 kb
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Ports1
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Renesas HM1-65162C/883.

Renesas
Datasheet9 pages27 years ago
Integrated Device Technology
Datasheet9 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas HM1-65162C/883.

Descriptions

Descriptions of Renesas HM1-65162C/883 provided by its distributors.

SRAM Chip Async Single 5V 16K-Bit 2K x 8 90ns 24-Pin CDIP
2kx8 Asynchronous CMOS Static RAM
$ This Circuit is Processed in Accordance to MIL-STD- 883 and is Fully Conformant Under the Provisions of Paragraph 1.2.1. $ Fast Access Time 70/90ns Max $ Low Standby Current 50µA Max $ Low Operating Current 70mA Max $ Data Retention at 2.0V 20µA Max $ TTL Compatible Inputs and Outputs $ JEDEC Approved Pinout (2716, 6116 Type) $ No Clocks or Strobes Required $ Wide Temperature Range -55oC to +125oC $ Equal Cycle and Access Time $ Single 5V Supply $ Gated Inputs $$ No Pull-Up or Pull-Down Resistors Required

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM1-65162C883

Technical Specifications

Physical
Case/PackageCDIP
Technical
Address Bus Width11 b
Density16 kb
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Ports1
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Renesas HM1-65162C/883.

Renesas
Datasheet9 pages27 years ago
Integrated Device Technology
Datasheet9 pages27 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago