Eaton HLQ-1K0606

Fuseholder; Panel Mount; 300V; 8A | Bussmann by Eaton HLQ-1K0606
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel
Weight22.679619 g
Technical
Current Rating8 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationWire Leads
Voltage300 V
Voltage Rating300 V

Documents

Download datasheets and manufacturer documentation for Eaton HLQ-1K0606.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton HLQ-1K0606.

Descriptions

Descriptions of Eaton HLQ-1K0606 provided by its distributors.

Fuseholder;Panel Mount;300V;8A | Bussmann by Eaton HLQ-1K0606
FUSEHOLDER FOR GMQ FUSES
BUSS FUSEHOLDER

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
ColorBlack
MountPanel
Weight22.679619 g
Technical
Current Rating8 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationWire Leads
Voltage300 V
Voltage Rating300 V

Documents

Download datasheets and manufacturer documentation for Eaton HLQ-1K0606.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSCompliant