Multicomp HLMP3750A

Led, Red, T-1 3/4 (5MM), 40MCD, 635NM
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
HLMP3750A500
5d
HLMP3750AYes
>1wk

Technical Specifications

Physical
ColorRed
Lens ColorClear
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage2 V
Lens StyleRound
Luminous Intensity40 mcd
Viewing Angle25 °
Wavelength635 nm

Documents

Download datasheets and manufacturer documentation for Multicomp HLMP3750A.

element14
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp HLMP3750A.

Descriptions

Descriptions of Multicomp HLMP3750A provided by its distributors.

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:40µcd; Viewing Angle:25°; Forward Current:20mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
ColorRed
Lens ColorClear
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage2 V
Lens StyleRound
Luminous Intensity40 mcd
Viewing Angle25 °
Wavelength635 nm

Documents

Download datasheets and manufacturer documentation for Multicomp HLMP3750A.

element14
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant