Fairchild Semiconductor HLMP3750A

Led Standard T-1 3/4 Led Her Tint
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
HLMP3750AYes
>1wk
HLMP3750AContact
>1wk

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Technical
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleDome
Lens TransparencyClear
Luminous Intensity150 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
Test Current20 mA
Viewing Angle24 °
Wavelength635 nm
Dimensions
Height12.19 mm

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor HLMP3750A.

DigiKey
Datasheet4 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor HLMP3750A.

Descriptions

Descriptions of Fairchild Semiconductor HLMP3750A provided by its distributors.

LED Standard T-1 3/4 LED HER TINT
CoC and 2-years warranty / RFQ for pricing
LED RED CLEAR 5MM ROUND T/H

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-3750A

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Technical
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleDome
Lens TransparencyClear
Luminous Intensity150 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
Test Current20 mA
Viewing Angle24 °
Wavelength635 nm
Dimensions
Height12.19 mm

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor HLMP3750A.

DigiKey
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago