Everlight HLMP3750A

Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 5.9mm 3V 20mA 135mW
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Forward Current30 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleCircular, Colorless, Diffused, Dome, Tinted
Lens TransparencyClear
Luminous Intensity150 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation135 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle24 °
Dimensions
Depth5.9 mm
Height8.89 mm
Length5.9 mm

Documents

Download datasheets and manufacturer documentation for Everlight HLMP3750A.

Jameco
Datasheet4 pages23 years ago
Future Electronics
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Everlight HLMP3750A.

Related Parts

Descriptions

Descriptions of Everlight HLMP3750A provided by its distributors.

Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 5.9mm 3V 20mA 135mW
Red 5 mm 24° Tinted 150 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 3/4
LED Standard T-1 3/4 LED HER TINT

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-3750A

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Forward Current30 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleCircular, Colorless, Diffused, Dome, Tinted
Lens TransparencyClear
Luminous Intensity150 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation135 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle24 °
Dimensions
Depth5.9 mm
Height8.89 mm
Length5.9 mm

Documents

Download datasheets and manufacturer documentation for Everlight HLMP3750A.

Jameco
Datasheet4 pages23 years ago
Future Electronics
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant