Dialight HLMP1503108F

LED, 3mm, 8 position, Green, 90 deg. angle, Circuit Board Indicator | Dialight HLMP1503108F

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MountThrough Hole
Technical
Current30 mA
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity7 mcd
PackagingBulk
Viewing Angle60 °
Voltage Rating2.1 V
Wavelength565 nm

Documents

Download datasheets and manufacturer documentation for Dialight HLMP1503108F.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Dialight HLMP1503108F.

Related Parts

Descriptions

Descriptions of Dialight HLMP1503108F provided by its distributors.

LED, 3mm, 8 position, Green, 90 deg. angle, Circuit Board Indicator | Dialight HLMP1503108F
LED Circuit Board Indicators CBI 3MM ARRAY 1X8 GR
Cbi 3Mm Array 1X8 Green Rohs Compliant: Yes |Dialight HLMP1503108F
LED CBI 3MM ARRAY 1X8 GREEN TH

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Technical Specifications

Physical
ColorGreen
MountThrough Hole
Technical
Current30 mA
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity7 mcd
PackagingBulk
Viewing Angle60 °
Voltage Rating2.1 V
Wavelength565 nm

Documents

Download datasheets and manufacturer documentation for Dialight HLMP1503108F.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago