Avago HLMP-EG37-TW0DD

LED Uni-Color Red 626nm 2-Pin T-1 3/4 Ammo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-HLMP-EG37-TW0DDContact
>1wk

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Current2 A
Dominant Wavelength625 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleCircular, Colorless, Diffused, Round
Lens TransparencyClear
Luminous Flux1.3 lm
Luminous Intensity4.85 cd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Viewing Angle30 °
Wavelength626 nm
Dimensions
Height12.21 mm

Documents

Download datasheets and manufacturer documentation for Avago HLMP-EG37-TW0DD.

Avago
Datasheet11 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago HLMP-EG37-TW0DD.

Descriptions

Descriptions of Avago HLMP-EG37-TW0DD provided by its distributors.

LED Uni-Color Red 626nm 2-Pin T-1 3/4 Ammo
LED Lamp; Bulb Size:5mm; Luminous Intensity:7200mcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:2.1V; Color:Red; LED Color:Red; Luminous Flux:1.3lm; Terminal Type:Standoffs; Wavelength:626nm ;RoHS Compliant: Yes
LED, 5MM, ALINGAP, 30DEG, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:7.2cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:626nm; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:7200mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Current2 A
Dominant Wavelength625 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleCircular, Colorless, Diffused, Round
Lens TransparencyClear
Luminous Flux1.3 lm
Luminous Intensity4.85 cd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Viewing Angle30 °
Wavelength626 nm
Dimensions
Height12.21 mm

Documents

Download datasheets and manufacturer documentation for Avago HLMP-EG37-TW0DD.

Avago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant