Hewlett Packard HLMP-3750

Single Color LED, High Efficiency Red, T-1 3/4, 5mm
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorClear
Number of Pins2
Technical
Forward Voltage1.9 V
Lens StyleDiffused
Luminous Intensity125 mcd
Viewing Angle24 °
Wavelength626 nm
Dimensions
Diameter5.08 mm
Lead Length23 mm

Engineering Resources

View Evaluation kits and Reference designs for Hewlett Packard HLMP-3750.

Descriptions

Descriptions of Hewlett Packard HLMP-3750 provided by its distributors.

Single Color LED, High Efficiency Red, T-1 3/4, 5mm
French Electronic Distributor since 1988
LED Uni-Color Red 635nm 2-Pin T-1 3/4

Manufacturer Aliases

Hewlett Packard has several brands around the world that distributors may use as alternate names. Hewlett Packard may also be known as the following names:

  • H/P
  • PACKARD
  • HEWLET PACKARD
  • HEWLETT PACK
  • Hewlett Packard Enterprise
  • HEWLETT PACKARD COMP
  • HP/AGILEN
  • Hewlett-Packard (HP)
  • HEWLETT P
  • HP LED JA
  • HEWLETT PACKAR
  • HP/AG
  • Hewlett Packard Components Division
  • HEWLETT-P
  • HEWITT PACKARD
  • HP/98 NEW
  • TEAC/HP
  • HP (HEWLI
  • Hewlett Pkrd
  • HP/NONE
  • HP / AVAN
  • HP (HEWLE
  • HP - Hewlett Packard
  • hewlett packard company
  • HP/83 NEW

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3750

Technical Specifications

Physical
ColorRed
Lens ColorClear
Number of Pins2
Technical
Forward Voltage1.9 V
Lens StyleDiffused
Luminous Intensity125 mcd
Viewing Angle24 °
Wavelength626 nm
Dimensions
Diameter5.08 mm
Lead Length23 mm

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant