Broadcom HLMP-3750

Ultra-Bright LED Lamp Single Color LED, Red, Nondiffused, T-1 3/4, 5mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Contact PlatingTin
Lens ColorClear
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorRed
Lens StyleCircular, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity125 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength626 nm
Reverse Voltage5 V
Test Current20 mA
Viewing Angle24 °
Wavelength626 nm
Dimensions
Depth6.1 mm
Diameter5.08 mm
Height12.44 mm
Lead Length23 mm
Length6.1 mm
Lens Size5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3750.

Avago
Datasheet12 pages8 years ago
Datasheet15 pages6 years ago
Datasheet10 pages13 years ago
Newark
Datasheet12 pages13 years ago
DigiKey
Datasheet10 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+49.39%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.767
$ 0.767
Stock
429,730
132,145
132,145
Authorized Distributors
7
3
3
Illumination Color
Red
Red
Red
Lens Color
Clear
-
-
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
125 mcd
125 mcd
125 mcd
Lens Style
Circular, Diffused, Dome, Round
Circular, Clear, Diffused, Dome, Round
Circular, Clear, Diffused, Dome, Round
Forward Voltage
1.9 V
2.6 V
2.6 V
Forward Current
20 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
24 °
24 °
24 °
Dominant Wavelength
626 nm
626 nm
626 nm

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-3750.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-3750 provided by its distributors.

Ultra-Bright LED Lamp Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
LED; Red;125mcd;5mmDia.;T-1-3/4;25mA If;1.9V Vf;635nm;GaAsP on GaP
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:125µcd; Viewing Angle:24°; Forward Current:20mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM, HE-RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:125mcd; Viewing Angle:24°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Style:Untinted Clear; Luminous Intensity Typ:125mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:626nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3750

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Contact PlatingTin
Lens ColorClear
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorRed
Lens StyleCircular, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity125 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength626 nm
Reverse Voltage5 V
Test Current20 mA
Viewing Angle24 °
Wavelength626 nm
Dimensions
Depth6.1 mm
Diameter5.08 mm
Height12.44 mm
Lead Length23 mm
Length6.1 mm
Lens Size5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3750.

Avago
Datasheet12 pages8 years ago
Datasheet15 pages6 years ago
Datasheet10 pages13 years ago
Newark
Datasheet12 pages13 years ago
DigiKey
Datasheet10 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant