Broadcom HLMP-1503-D0000

BROADCOM - HLMP-1503-D0000 - LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Number of Terminals2
ShapeRound
Technical
Dominant Wavelength569 nm
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity4.2 mcd
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Reverse Voltage5 V
Test Current10 mA
Viewing Angle60 °
Wavelength569 nm
Dimensions
Depth3.43 mm
Diameter3 mm
Height6.35 mm
Length3.43 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1503-D0000.

Avago
Datasheet13 pages10 years ago
Datasheet12 pages11 years ago
Newark
Datasheet13 pages15 years ago
Datasheet12 pages22 years ago
Jameco
Datasheet15 pages15 years ago

Inventory History

3 month trend:
-11.08%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-1503-D0000.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-1503-D0000 provided by its distributors.

BROADCOM - HLMP-1503-D0000 - LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm
LED Lamp; Bulb Size:T-1; Luminous Intensity:4.7µcd; Viewing Angle:60°; Forward Current:25mA; Forward Voltage:1.5V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1; Lens Width:3mm ;RoHS Compliant: Yes
LED, 3MM, GREEN 4.2MCD, 569NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 10mA; Forward Voltage: 2.1V; Wavelength T; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-1503-D0000 .
  • HLMP1503-D0000
  • HLMP1503D0000

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Number of Terminals2
ShapeRound
Technical
Dominant Wavelength569 nm
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity4.2 mcd
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Reverse Voltage5 V
Test Current10 mA
Viewing Angle60 °
Wavelength569 nm
Dimensions
Depth3.43 mm
Diameter3 mm
Height6.35 mm
Length3.43 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1503-D0000.

Avago
Datasheet13 pages10 years ago
Datasheet12 pages11 years ago
Newark
Datasheet13 pages15 years ago
Datasheet12 pages22 years ago
Jameco
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant