Broadcom HLMP-1503-C0002

Single Color LED, Green, Diffused, T-1, 3mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength569 nm
Forward Current30 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity2.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
Reverse Voltage5 V
Test Current10 mA
Viewing Angle60 °
Wavelength569 nm
Dimensions
Depth3.43 mm
Diameter3 mm
Height6.35 mm
Length3.43 mm
Lens Size3 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1503-C0002.

Avago
Datasheet13 pages10 years ago
Datasheet12 pages11 years ago
Newark
Datasheet13 pages15 years ago

Inventory History

3 month trend:
-2.40%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-1503-C0002.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-1503-C0002 provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1 T/R
Standard LEDs - Through Hole GaP Green Straight Leads
LED [Avago] HLMP-1503-C0002 LED
French Electronic Distributor since 1988
LAMP T1, ALLNGAP GREEN, TINTED DIFFUSED
LED Lamp; Bulb Size:T-1; Luminous Intensity:2.6mcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:2.1V; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +100°C; Reel Quantity:1800 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1503C0002

Technical Specifications

Physical
Case/PackageT
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength569 nm
Forward Current30 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity2.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
Reverse Voltage5 V
Test Current10 mA
Viewing Angle60 °
Wavelength569 nm
Dimensions
Depth3.43 mm
Diameter3 mm
Height6.35 mm
Length3.43 mm
Lens Size3 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1503-C0002.

Avago
Datasheet13 pages10 years ago
Datasheet12 pages11 years ago
Newark
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant