Broadcom HLMP-1503

LED; Green; 1mcd; 0.115In.Dia.; T-1; 565nm; 25mA; 2.1V; 5V; GaP; -20degC; 100deg

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength569 nm
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity1 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Min Supply Voltage2.1 V
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength565 nm
Reverse Voltage5 V
Test Current10 mA
Viewing Angle60 °
Voltage Rating5 V
Wavelength569 nm
Dimensions
Depth3.43 mm
Diameter3 mm
Height6.35 mm
Lead Length25.4 mm
Length3.43 mm
Lens Size3 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1503.

Newark
Datasheet13 pages15 years ago
Datasheet13 pages10 years ago
Datasheet12 pages22 years ago
Avago
Datasheet13 pages10 years ago
Datasheet12 pages11 years ago
Datasheet10 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Datasheet3 pages27 years ago
iiiC
Datasheet13 pages15 years ago
Farnell
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-7.90%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-1503.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-1503 provided by its distributors.

LED; Green;1mcd;0.115In.Dia.;T-1;565nm;25mA;2.1V;5V;GaP;-20degC;100deg
Single Color LED, High Efficiency Green, Green Diffused, T-1, 3mm
Round with Domed Top HLMP-1503 SINGLE COLOR LED Green LED Indication Discrete 3.43mm 3V 10mA 1mcd
LED Lamp; Bulb Size:T-1; Luminous Intensity:1µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:2.1V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1; Lens Width:3mm ;RoHS Compliant: Yes
LED, 3MM, GREEN; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:10mA; Dominant Wavelength:569nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.7V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:25.4mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:1mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:565nm; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1503

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength569 nm
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity1 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Min Supply Voltage2.1 V
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength565 nm
Reverse Voltage5 V
Test Current10 mA
Viewing Angle60 °
Voltage Rating5 V
Wavelength569 nm
Dimensions
Depth3.43 mm
Diameter3 mm
Height6.35 mm
Lead Length25.4 mm
Length3.43 mm
Lens Size3 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1503.

Newark
Datasheet13 pages15 years ago
Datasheet13 pages10 years ago
Datasheet12 pages22 years ago
Avago
Datasheet13 pages10 years ago
Datasheet12 pages11 years ago
Datasheet10 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago
Datasheet3 pages27 years ago
iiiC
Datasheet13 pages15 years ago
Farnell
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant