Mean Well HLG-320H-54A

LED Power Supplies 321.3W 54V 5.95A IP65 Adj W/Intrl Pot
In Stock
Datasheet

Technical Specifications

Physical
MountPanel, Screw
Number of Pins5
Technical
Efficiency95 %
Max Input Current3.5 A
Max Operating Temperature60 °C
Max Output Power321.3 W
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5.95 A
Output Power321.3 W
Output Voltage54 V
Voltage - Output 154 V
Voltage Rating431 V
Dimensions
Depth90 mm
Height43.688 mm
Length252 mm
Width89.916 mm

Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-54A.

Mean Well
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet10 pages6 years ago
Datasheet7 pages8 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Electro Sonic
Datasheet10 pages5 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
TME
Datasheet7 pages9 years ago
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet10 pages4 years ago
Datasheet100 pages4 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Datasheet44 pages9 years ago
Telerex Europe
Datasheet7 pages13 years ago
Component Distributors Inc.
Datasheet10 pages2 years ago
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Datasheet7 pages8 years ago
Datasheet7 pages12 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
Peak to Peak Power
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-4.35%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well HLG-320H-54A.

Related Parts

Descriptions

Descriptions of Mean Well HLG-320H-54A provided by its distributors.

LED Power Supplies 321.3W 54V 5.95A IP65 Adj W/Intrl Pot
LED Driver (CC, CV) 320W 2.97-5.95A Linear (27-58Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driver Psu, Ac-Dc, 54V, 5.95A; Power Supply Applications:-; Output Power Max:321.3W; Output Voltage Max:54V; Output Current:5.95A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-320H-54A
The HLG-320H-54A LED AC/DC Power Supply (320W) features 90~305 VAC input, 54V/5.95A Constant Voltage + Constant Current output, IP65 Metal Case, +More!
Rated Power W = 321 / Output Voltage DC Max. V = 58 / Output Voltage DC Min. V = 49 / Output Current A = 5.95 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H / Dimmable = No / Protection Rating = IP65 / MTBF h = 157100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 350 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H54A

Technical Specifications

Physical
MountPanel, Screw
Number of Pins5
Technical
Efficiency95 %
Max Input Current3.5 A
Max Operating Temperature60 °C
Max Output Power321.3 W
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5.95 A
Output Power321.3 W
Output Voltage54 V
Voltage - Output 154 V
Voltage Rating431 V
Dimensions
Depth90 mm
Height43.688 mm
Length252 mm
Width89.916 mm

Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-54A.

Mean Well
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet10 pages6 years ago
Datasheet7 pages8 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Electro Sonic
Datasheet10 pages5 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
TME
Datasheet7 pages9 years ago
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet10 pages4 years ago
Datasheet100 pages4 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Datasheet44 pages9 years ago
Telerex Europe
Datasheet7 pages13 years ago
Component Distributors Inc.
Datasheet10 pages2 years ago
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Datasheet7 pages8 years ago
Datasheet7 pages12 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
Peak to Peak Power
Datasheet7 pages11 years ago

Compliance

Environmental Classification
ApprovalsCB, CE, TUV, UL
Lead FreeLead Free
RoHSCompliant