Amphenol Communications Solutions HLEM7S-1RLF

Conn FFC/FPC Connector SKT 7 POS 1.25mm Solder ST Thru-Hole Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
HLEM7S-1RLFContact
>1wk
HLEM7S1RLFContactSend RFQ
>1wk

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationStraight
TerminationKinked Pin
Voltage Rating200 V
Voltage Rating (AC)200 V
Wire/Cable TypeStraight
Dimensions
Depth5.6 mm
Length12.3 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HLEM7S-1RLF.

_legacy Avnet
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions HLEM7S-1RLF.

Descriptions

Descriptions of Amphenol Communications Solutions HLEM7S-1RLF provided by its distributors.

Conn FFC/FPC Connector SKT 7 POS 1.25mm Solder ST Thru-Hole Tray
CONN FFC VERT 7POS 1.25MM PCB
OEM ITEM 538-59JF-FLEX 1.25 HLEM-S

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLEM7S1RLF

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationStraight
TerminationKinked Pin
Voltage Rating200 V
Voltage Rating (AC)200 V
Wire/Cable TypeStraight
Dimensions
Depth5.6 mm
Length12.3 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HLEM7S-1RLF.

_legacy Avnet
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant