HIROSE ELECTRIC HK-R-SR2-S

Connector 2.92mm Coaxial Receptacle 0Hz to 40GHz 50Ohm Solder Straight Surface Mount Gold
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Impedance50 Ω
Max Frequency40 GHz
OrientationStraight
Dimensions
Height9.55 mm
Length10 mm
Width5.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HK-R-SR2-S.

Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page3 years ago
Sager Electronics
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HK-R-SR2-S.

Descriptions

Descriptions of HIROSE ELECTRIC HK-R-SR2-S provided by its distributors.

Connector 2.92mm Coaxial Receptacle 0Hz to 40GHz 50Ohm Solder Straight Surface Mount Gold
RF Connectors / Coaxial Connectors 2.92 Conn Recpt Fema le Socket
2.92Mm Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) HK-R-SR2-S
2.92mm Coaxial Connector Based On MIL Specifications
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Impedance50 Ω
Max Frequency40 GHz
OrientationStraight
Dimensions
Height9.55 mm
Length10 mm
Width5.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HK-R-SR2-S.

Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page3 years ago
Sager Electronics
Datasheet8 pages5 years ago