HIROSE ELECTRIC HK-A-PP

Rf Adaptor, 2.92Mm Plug-Plug, 50 Ohm Rohs Compliant: Yes |Hirose(Hrs) HK-A-PP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Impedance50 Ω
Max Frequency40 GHz
OrientationStraight
Dimensions
Height8 mm
Length8 mm
Width20.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HK-A-PP.

TME
Datasheet22 pages1 year ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page7 years ago
Sager Electronics
Datasheet1 page7 years ago

Inventory History

3 month trend:
-34.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HK-A-PP.

Descriptions

Descriptions of HIROSE ELECTRIC HK-A-PP provided by its distributors.

Rf Adaptor, 2.92Mm Plug-Plug, 50 Ohm Rohs Compliant: Yes |Hirose(Hrs) HK-A-PP
2.92mm Coaxial Connector Based On MIL Specifications
Hirose SCT
RF Adapters - In Series Coaxial Adaptor MAX 40GHz Male to Male
Conn 2.92mm Coaxial to 2.92mm Coaxial PL-PL ST Bag
Avnet Japan
2.92mm RF Plug-to-Plug Adapter

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Impedance50 Ω
Max Frequency40 GHz
OrientationStraight
Dimensions
Height8 mm
Length8 mm
Width20.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HK-A-PP.

TME
Datasheet22 pages1 year ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page7 years ago
Sager Electronics
Datasheet1 page7 years ago