HIROSE ELECTRIC HIF4-20D-3.18R

Connector for Ribbon Cable, Compatible with 3A, HIF4 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins20
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)300 V
Current Rating3 A
GenderReceptacle
Number of Positions20
Number of Rows2
OrientationStraight
Schedule B8536694040
Dimensions
Contact Pitch3.18 mm
Height15.85 mm
Length38.34 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF4-20D-3.18R.

TME
Datasheet7 pages5 years ago
Sager Electronics
Datasheet7 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago
Farnell
Datasheet7 pages7 years ago

Inventory History

3 month trend:
+3.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF4-20D-3.18R.

Descriptions

Descriptions of HIROSE ELECTRIC HIF4-20D-3.18R provided by its distributors.

Connector for Ribbon Cable, Compatible with 3A, HIF4 Series (HIROSE ELECTRIC)
Connector IDC Receptacle 20 Position 3.18mm IDT Straight Cable Mount
Headers & Wire Housings 20P IDC WIRE SOCKET RIBBON CBLE CON GLD
Conn IDC Connector SKT 20 POS 3.18mm IDT RA Cable Mount Tray
3A 3.18mm Pitch Ribbon Cable Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT
CONNECTOR, RCPT, 20POS, 2ROW, 3.18MM
CONN RCPT 20POS IDC 24AWG GOLD
Connector, Rcpt, 20Pos, 2Row, 3.18Mm; Pitch Spacing:3.18Mm; No. Of Contacts:20Contacts; Gender:Receptacle; Product Range:Hif4 Series; Contact Termination Type:Idc/Idt; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Rohs Compliant: Yes |Hirose(Hrs) HIF4-20D-3.18R

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Number of Pins20
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)300 V
Current Rating3 A
GenderReceptacle
Number of Positions20
Number of Rows2
OrientationStraight
Schedule B8536694040
Dimensions
Contact Pitch3.18 mm
Height15.85 mm
Length38.34 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF4-20D-3.18R.

TME
Datasheet7 pages5 years ago
Sager Electronics
Datasheet7 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago
Farnell
Datasheet7 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant