HIROSE ELECTRIC HIF3H-12DB-2.54DS(61)

Connector Board to Board Receptacle 12 Position 2.54mm Solder Right Angle Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
Contact Voltage Rating (AC)300 V
Current Rating3 A
Number of Positions12
OrientationRight Angle
Dimensions
Contact Pitch2.54 mm
Height6 mm
Length16.24 mm
Pitch2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-12DB-2.54DS(61).

Hirose SCT
Technical Drawing1 page4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet29 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3H-12DB-2.54DS(61).

Descriptions

Descriptions of HIROSE ELECTRIC HIF3H-12DB-2.54DS(61) provided by its distributors.

Connector Board to Board Receptacle 12 Position 2.54mm Solder Right Angle Through Hole
Hif3H-12Db-2.54Ds(61) |Hirose(Hrs) HIF3H-12DB-2.54DS(61)
2.54mm Pitch Board-to-Board Connectors
Hirose SCT
CONN RCPT 12POS 0.1 GOLD PCB R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3H-12DB254DS61

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
Contact Voltage Rating (AC)300 V
Current Rating3 A
Number of Positions12
OrientationRight Angle
Dimensions
Contact Pitch2.54 mm
Height6 mm
Length16.24 mm
Pitch2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3H-12DB-2.54DS(61).

Hirose SCT
Technical Drawing1 page4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet29 pages5 years ago