HIROSE ELECTRIC HIF3FB-64PA-2.54DS(71)

Connector Wire to Board Header 64 Position 2.54mm Solder Right Angle Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins64
Technical
Connector TypeHeader, Male Pin
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Contacts64
Number of Positions64
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Height8.9 mm
Length88.78 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3FB-64PA-2.54DS(71).

TME
Datasheet4 pages5 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet4 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3FB-64PA-2.54DS(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3FB-64PA-2.54DS(71) provided by its distributors.

Connector Wire to Board Header 64 Position 2.54mm Solder Right Angle Through Hole
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder RA Thru-Hole Tray
2.54Mm Pitch Low Profile Connectors Rohs Compliant: Yes |Hirose(Hrs) HIF3FB-64PA-2.54DS(71)
Headers & Wire Housings 64P R/A PIN HEADER L OW PROF CON GLD PLT
Low Profile Connector with 2.54-mm Pitch, HIF3FC Series (HIROSE ELECTRIC)
CONN, R/A HEADER, 64POS, 2ROW, 2.54MM;
2.54mm Pitch Low Profile Connectors
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3FB64PA254DS71

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Number of Pins64
Technical
Connector TypeHeader, Male Pin
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Contacts64
Number of Positions64
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Height8.9 mm
Length88.78 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3FB-64PA-2.54DS(71).

TME
Datasheet4 pages5 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet4 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant