HIROSE ELECTRIC HIF3FB-40DA-2.54DSA(71)

2.54Mm Pitch Low Profile Connectors Rohs Compliant: Yes |Hirose(Hrs) HIF3FB-40DA-2.54DSA(71)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationThrough Hole
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height9.5 mm
Length55.37 mm
Pitch2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3FB-40DA-2.54DSA(71).

TME
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-5.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3FB-40DA-2.54DSA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3FB-40DA-2.54DSA(71) provided by its distributors.

2.54Mm Pitch Low Profile Connectors Rohs Compliant: Yes |Hirose(Hrs) HIF3FB-40DA-2.54DSA(71)
Low Profile Connector with 2.54-mm Pitch, HIF3FC Series (HIROSE ELECTRIC)
Headers & Wire Housings 40P STRT SOCKET T/H LOW PROF CON GLD PLT
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Tray
CON, HDR, 40 PIN, FEMALE, DUAL ROW, VERT, TH, SHROUDED, 2.54MM
2.54mm Pitch Low Profile Connectors
Hirose SCT
CONN, RCPT, 40POS, 2ROW, 2.54MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationThrough Hole
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height9.5 mm
Length55.37 mm
Pitch2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3FB-40DA-2.54DSA(71).

TME
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant