HIROSE ELECTRIC HIF3FB-26DA-2.54DSA(71)

2.54Mm Pitch Low Profile Connectors Rohs Compliant: Yes |Hirose(Hrs) HIF3FB-26DA-2.54DSA(71)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height9.5 mm
Length37.59 mm
Pitch2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3FB-26DA-2.54DSA(71).

TME
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
Datasheet1 page9 years ago
Datasheet4 pages7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3FB-26DA-2.54DSA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3FB-26DA-2.54DSA(71) provided by its distributors.

2.54Mm Pitch Low Profile Connectors Rohs Compliant: Yes |Hirose(Hrs) HIF3FB-26DA-2.54DSA(71)
Low Profile Connector with 2.54-mm Pitch, HIF3FC Series (HIROSE ELECTRIC)
Headers & Wire Housings 26P STRT SOCKET T/H LOW PROF CON GLD PLT
26 Position 2.54mm Pitch Selective Gold Plated Straight Socket
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Tray
French Electronic Distributor since 1988
616-0205-8-71 EACH HIF3FB-26DA-2.54DSA(71)
CONN, RCPT, 26POS, 2ROW, 2.54MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3FB-26DA-2.54DSA(71
  • HIF3FB-26DA-2.54DSA-71
  • HIF3FB-26DA-2.54DSA71
  • HIF3FB26DA2.54DSA71

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Pitch2.54 mm
Height9.5 mm
Length37.59 mm
Pitch2.54 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3FB-26DA-2.54DSA(71).

TME
Datasheet4 pages5 years ago
Sager Electronics
Datasheet4 pages5 years ago
Datasheet1 page9 years ago
Datasheet4 pages7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant