HIROSE ELECTRIC HIF3E-30PA-2.54DS(71)

2.54Mm Pitch Ribbon Cable Connectors (Pin Header) |Hirose(Hrs) HIF3E-30PA-2.54DS(71)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Number of Pins30
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions30
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length6.1976 mm
Contact Pitch2.54 mm
Height13.8 mm
Length39.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3E-30PA-2.54DS(71).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3E-30PA-2.54DS(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HIF3E-30PA-2.54DS(71) provided by its distributors.

2.54Mm Pitch Ribbon Cable Connectors (Pin Header) |Hirose(Hrs) HIF3E-30PA-2.54DS(71)
Connector Wire to Board Header 30 Position 2.54mm Solder Right Angle Through Hole
2.54mm Pitch Ribbon Cable Connector (Pin Header), -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Bag
Headers & Wire Housings 30P PIN HEADER T/H R /A CHANGED FINISH
30 CONTACT(S) MALE RIGHT ANGLE TWO PART BOARD CONNECTOR SOLDER

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3E30PA2.54DS71

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Number of Pins30
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions30
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length6.1976 mm
Contact Pitch2.54 mm
Height13.8 mm
Length39.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3E-30PA-2.54DS(71).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant