HIROSE ELECTRIC HIF3BB-60D-2.54C(63)

Connector Wire to Board Housing Receptacle 60 Position 2.54mm Crimp Straight Cable Mount
Production

Technical Specifications

Technical
Connector TypeReceptacle
Number of Positions60
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height14.4 mm
Length80.77 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BB-60D-2.54C(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago
TME
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-42.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3BB-60D-2.54C(63).

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BB-60D-2.54C(63) provided by its distributors.

Connector Wire to Board Housing Receptacle 60 Position 2.54mm Crimp Straight Cable Mount
Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BB-60D-2.54C(63)
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BB-60D-254C63
  • HIF3BB60D254C63

Technical Specifications

Technical
Connector TypeReceptacle
Number of Positions60
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height14.4 mm
Length80.77 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BB-60D-2.54C(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago
TME
Datasheet3 pages4 years ago