HIROSE ELECTRIC HIF3BAG-50PA-2.54DSA(63)

Connector Wire to Board Header 50 Position 2.54mm Solder Straight Through Hole
Production

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions50
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height21.5 mm
Length82.8 mm
Pitch2.54 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BAG-50PA-2.54DSA(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-12.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HIF3BAG-50PA-2.54DSA(63).

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BAG-50PA-2.54DSA(63) provided by its distributors.

Connector Wire to Board Header 50 Position 2.54mm Solder Straight Through Hole
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BAG-50PA-2.54DSA(63)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions50
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2.54 mm
Height21.5 mm
Length82.8 mm
Pitch2.54 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BAG-50PA-2.54DSA(63).

Hirose SCT
Datasheet29 pages5 years ago
Technical Drawing1 page4 years ago