onsemi HGTP7N60B3D

Trans IGBT Chip N-CH 600V 14A 3-Pin(3+Tab) TO-220AB Rail

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)600 V
Current Rating14 A
Element ConfigurationSingle
Max Collector Current14 A
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Power Dissipation60 W
Reverse Recovery Time32 ns
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for onsemi HGTP7N60B3D.

DigiKey
Datasheet8 pages20 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-30.51%

Engineering Resources

View Evaluation kits and Reference designs for onsemi HGTP7N60B3D.

Related Parts

Descriptions

Descriptions of onsemi HGTP7N60B3D provided by its distributors.

Trans IGBT Chip N-CH 600V 14A 3-Pin(3+Tab) TO-220AB Rail
RAIL / 600V,14A,UFS SERIES NCH IGBT W/ANTI-PARALLEL HYPERFAST DIODE
The HGTP7N60B3D and HGT1S7N60B3DS are MOS gated high voltage switching devices combining the best features of MOSFETs and bipolar transistors. These devices have the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower on-state voltage drop varies only moderately between 25°C and 150°C at rated current. The IGBT is developmental type TA49190. The diode used in anti-parallel with the IGBT is the RHRD660 (TA49057).The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contactors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)600 V
Current Rating14 A
Element ConfigurationSingle
Max Collector Current14 A
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Power Dissipation60 W
Reverse Recovery Time32 ns
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for onsemi HGTP7N60B3D.

DigiKey
Datasheet8 pages20 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago