onsemi HGTD1N120BNS9A

Trans IGBT Chip N=-CH 1200V 5.3A 60000mW 3-Pin(2+Tab) DPAK T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Saturation Voltage2.5 V
Collector Emitter Voltage (VCEO)1.2 kV
Continuous Collector Current5.3 A
Current Rating5.3 A
Element ConfigurationSingle
Max Breakdown Voltage1.2 kV
Max Collector Current5.3 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation60 W
Schedule B8541290080
Turn-Off Delay Time67 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)1.2 kV
Dimensions
Height2.517 mm

Documents

Download datasheets and manufacturer documentation for onsemi HGTD1N120BNS9A.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page1 year ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages22 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet8 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-56.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi HGTD1N120BNS9A.

Related Parts

Descriptions

Descriptions of onsemi HGTD1N120BNS9A provided by its distributors.

Trans IGBT Chip N=-CH 1200V 5.3A 60000mW 3-Pin(2+Tab) DPAK T/R
HGTD1N120BNS9A Series N-Channel 1200 V 5.3 A Surface Mount IGBT - TO-252AA
5.3A, 1200V, NPT SERIES N-CHANNEL IGBT Insulated Gate Bipolar Transistor, 5.3A I(C), 1200V V(BR)CES, N-Channel, TO-252AA
IGBT, SINGLE, 1.2KV, 5.3A, TO-252AA-3; DC Collector Current:5.3A; Emitter Saturation Voltage Vce(on):2.5V; Power Dissipation Pd:60W;
Transistor; Transistor Type:IGBT; DC Collector Current:5.3A; Collector Emitter Voltage, Vces:1200V; Power Dissipation, Pd:60W; Collector Emitter Voltage, V(br)ceo:1.2kV; Operating Temperature Range:-55°C to +150°C; No. of Pins:3 ;RoHS Compliant: Yes
HGTD1N120BNS9A is based on Non- Punch Through(NPT) IGBT designs. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as UPS, solar inverter, motor control and power supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Saturation Voltage2.5 V
Collector Emitter Voltage (VCEO)1.2 kV
Continuous Collector Current5.3 A
Current Rating5.3 A
Element ConfigurationSingle
Max Breakdown Voltage1.2 kV
Max Collector Current5.3 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation60 W
Schedule B8541290080
Turn-Off Delay Time67 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)1.2 kV
Dimensions
Height2.517 mm

Documents

Download datasheets and manufacturer documentation for onsemi HGTD1N120BNS9A.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page1 year ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages22 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet8 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago