Halo HFJ11-1G01ERL

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port FastJacks™
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact MaterialGold
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
Number of Ports1
Number of Positions Loaded8
OrientationRight Angle
TerminationSolder
Dimensions
Depth21.59 mm
Height15.8496 mm
Length15.88 mm
Pitch2.54 mm
Width15.88 mm

Documents

Download datasheets and manufacturer documentation for Halo HFJ11-1G01ERL.

Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+29.85%

Engineering Resources

View Evaluation kits and Reference designs for Halo HFJ11-1G01ERL.

Related Parts

Descriptions

Descriptions of Halo HFJ11-1G01ERL provided by its distributors.

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port FastJacks™
FastJack Single Port RJ45 Right Angle Gigabit Ethernet Modular Jack
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
FastJack RJ45 1 port Jack no LED

Manufacturer Aliases

Halo has several brands around the world that distributors may use as alternate names. Halo may also be known as the following names:

  • HALO ELECTRONICS
  • HALO ELECTRONICS INC
  • HAL
  • HALO ELEC
  • HALO QUAT
  • Halo Electric
  • HALO Eleronics
  • Halo Microelectronics

Technical Specifications

Physical
Case/PackageModule
Contact MaterialGold
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
Number of Ports1
Number of Positions Loaded8
OrientationRight Angle
TerminationSolder
Dimensions
Depth21.59 mm
Height15.8496 mm
Length15.88 mm
Pitch2.54 mm
Width15.88 mm

Documents

Download datasheets and manufacturer documentation for Halo HFJ11-1G01ERL.

Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant