Broadcom HFBR-1537Z

Fiber Optic Transmitters, Receivers, Transceivers High Speed V-Link Ve rt Tx RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High70 °C
Capacitance60 pF
Fall Time3.4 ns
Forward Current60 mA
Forward Voltage2.1 V
Max Operating Temperature70 °C
Max Reverse Voltage (DC)3 V
Max Supply Voltage2.4 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Reverse Voltage3 V
Rise Time3.1 ns
Wavelength650 nm
Dimensions
Height18.8 mm
Length18.3 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1537Z.

Avago
Datasheet12 pages12 years ago
Datasheet12 pages15 years ago
TME
Datasheet18 pages15 years ago

Inventory History

3 month trend:
-4.84%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HFBR-1537Z.

Related Parts

Descriptions

Descriptions of Broadcom HFBR-1537Z provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers High Speed V-Link Ve rt Tx RoHS
125 MBd Optical Transmitter for Industrial Applications Vertical Package 1x4 RoHS Compliant
FIBER OPTIC TRANSCEIVER MODULE; Peak Reflow Compatible (260 C):Yes; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC, VLINK; Fibre Optic Connector Type:Vlink; Data Transmission Distance:100m; Wavelength Typ:650nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.4V; Supply Voltage Min:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1537Z

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High70 °C
Capacitance60 pF
Fall Time3.4 ns
Forward Current60 mA
Forward Voltage2.1 V
Max Operating Temperature70 °C
Max Reverse Voltage (DC)3 V
Max Supply Voltage2.4 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Reverse Voltage3 V
Rise Time3.1 ns
Wavelength650 nm
Dimensions
Height18.8 mm
Length18.3 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1537Z.

Avago
Datasheet12 pages12 years ago
Datasheet12 pages15 years ago
TME
Datasheet18 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant