📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Avago HFBR-1521ETZ

Versatile Link Plugin Fiber Optical Transceivers ROHS
$ 11.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Avago HFBR-1521ETZ.

IHS

Datasheet19 pages8 years ago

Avago

element14 APAC

iiiC

Inventory History

3 month trend:
-9.22%

CAD Models

Download Avago HFBR-1521ETZ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AVAGO TECHNOLOGIES HFBR-1522ETZ FIBER OPTIC, TRANSMITTER, 1MBD
10 MBd Optical Transmitter for SERCOS Applications 1x4 RoHS Compliant
10 MBd Optical Transmitter for PROFIBUS Applications 1x4 RoHS Compliant

Descriptions

Descriptions of Avago HFBR-1521ETZ provided by its distributors.

Versatile Link Plugin Fiber Optical Transceivers ROHS
5 MBd High Performance Link Transmitter
Transmitter, 5Mbps, Through Hole Mount
V-LINK HOR 5MBD TX ROHS EXT TEMP
FIBER OPTIC TRANSMITTER, 5MBD; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Data Transmission Distance:38m; Wavelength Typ:660nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVANTEK
  • AVG
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • AVAGO TECHNOLOGIES INC
  • DDI
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • Broadcom Avago
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • Avago Technologies US Inc.
  • Broadcom

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1521ETZ